Labfacility Z2-T-1 X 5

Thermocouple, Ptfe, Exposed Welded Tip, Disc, T, -75 C, +250 C, 1 M Rohs Compliant: Yes
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellZ2-T-1 X 501
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z2-T-1 X 5.

Newark

Datasheet1 page11 years ago
Datasheet2 pages19 years ago

element14 APAC

Descriptions

Descriptions of Labfacility Z2-T-1 X 5 provided by its distributors.

Thermocouple, Ptfe, Exposed Welded Tip, Disc, T, -75 C, +250 C, 1 M Rohs Compliant: Yes
Labfacility Z2-T-1X5 Exposed Jn Pfa T 1m (pack of 5)
SENSOR, T/COUPLE, T, Z2, PK5; Thermocouple Type: T; Sensing Temperature Min: -75°C; Sensing Temperature Max: +250°C; Sensor Body Material: -; Lead Length: 1m; Product Range: -; SVHC: No SVHC (15-Jan-2019); Body Material: Copper;

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2-T-1X5
  • Z2T1 X 5