Labfacility Z2-K-5.0-MP-7/0.2 PFA TTP+MP

Z2-K-5.0-MP-7/0.2 Pfa Ttp+mp
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z2-K-5.0-MP-7/0.2 PFA TTP+MP.

Newark

Datasheet1 page11 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-95.49%

Descriptions

Descriptions of Labfacility Z2-K-5.0-MP-7/0.2 PFA TTP+MP provided by its distributors.

Z2-K-5.0-MP-7/0.2 PFA TTP+MP
THERMOCOUPLE, TYPE K, 5M, 250DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:16.4ft; Lead Length - Metric:5m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PFA RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2K5.0MP7/0.2 PFA TTP+MP