Labfacility Z2-K-2.0-7/0.2-MP-ANSI

THERMOCOUPLE, TYPE K, 2M, 250DEG C; Thermocouple Type: K; Sensing Temperature Min: -75°C; Sensing Temperature Max:...
$ 16.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z2-K-2.0-7/0.2-MP-ANSI.

Newark

Datasheet1 page11 years ago
Datasheet1 page11 years ago

Farnell

Descriptions

Descriptions of Labfacility Z2-K-2.0-7/0.2-MP-ANSI provided by its distributors.

THERMOCOUPLE, TYPE K, 2M, 250DEG C; Thermocouple Type: K; Sensing Temperature Min: -75°C; Sensing Temperature Max: 250°C; Sensor Body Material: -; Lead Length: 2m; Product Range: Z2-K-2.0 Series; SVHC: No SVHC (15-Jan-2019)
THERMOCOUPLE, TYPE K, 6.6FT, 250DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:6.6ft; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Images

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA