Labfacility Z2-K-1M DISC (IEC)

THERMOCOUPLE, TYPE K, 0 TO 200DEG C; Thermocouple Type: K; Sensor Body Material: -; Lead Length - Imperial: 3.3ft;...
$ 15.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z2-K-1M DISC (IEC).

Newark

Datasheet1 page11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-6.25%

Descriptions

Descriptions of Labfacility Z2-K-1M DISC (IEC) provided by its distributors.

THERMOCOUPLE, TYPE K, 0 TO 200DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:-; Insulation:PTFERoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA