Labfacility Z2-K-1M (IEC)

Z2-K-1M (iec)
$ 7.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z2-K-1M (IEC).

Newark

Datasheet1 page11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-10.02%

Descriptions

Descriptions of Labfacility Z2-K-1M (IEC) provided by its distributors.

Z2-K-1M (IEC)
THERMOCOUPLE, TYPE K, -75 TO 250DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:3.3ft; Lead Length - Metric:1m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA