Labfacility Z2-K-1 X 5

Thermocouple, 1 X 0.2Mm, K, -75 C, +250 C, 1 M Rohs Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility Z2-K-1 X 5.

Newark

Datasheet1 page11 years ago
Datasheet2 pages19 years ago

element14 APAC

Descriptions

Descriptions of Labfacility Z2-K-1 X 5 provided by its distributors.

Thermocouple, 1 X 0.2Mm, K, -75 C, +250 C, 1 M Rohs Compliant: Yes
SENSOR, T/COUPLE, K, Z2, PK5; Thermocouple Type: K; Sensing Temperature Min: -75°C; Sensing Temperature Max: +250°C; Sensor Body Material: -; Lead Length: 1m; Product Range: Z2-K Series; SVHC: No SVHC (15-Jan-2019); Class: Class
Labfacility Z2-K-1X5 Exposed Jn Pfa K 1m (pack of 5)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z2-K-1X5
  • Z2K1 X 5