Labfacility XS-751-ANSI X 100M

THERMOCOUPLE WIRE, KX TYPE, PFA, 100M; Thermocouple Wire Type: KX; Length - Imperial: 328.084ft; Length - Metric:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XS-751-ANSI X 100M.

Farnell

Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XS-751-ANSI X 100M provided by its distributors.

THERMOCOUPLE WIRE, KX TYPE, PFA, 100M; Thermocouple Wire Type:KX; Length - Imperial:328.084ft; Length - Metric:100m; No. of Max Strands x Strand Size:7 x 0.2mm; Wire Gauge:24AWG; Conductor Area CSA:0.22mm²; Product Range

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS751ANSI X 100M