Labfacility XF-988-FAR

RTD SENSOR, 100 OHM, -200 TO 650DEG C; RTD Type: Component with Leads; RTD Accuracy: Class A; Resistance @ 0°C:...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-988-FAR.

Newark

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-988-FAR provided by its distributors.

RTD SENSOR, 100 OHM, -200 TO 650DEG C; RTD Type:Component with Leads; RTD Accuracy:Class A; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF988FAR