Labfacility XF-948-FAR

Thermocouple Probe, PT100, 1M, M16
$ 85.062
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-948-FAR.

Farnell

Datasheet1 page9 years ago

Descriptions

Descriptions of Labfacility XF-948-FAR provided by its distributors.

THERMOCOUPLE PROBE, PT100, 1M, M16
THERMOCOUPLE PROBE, PT100, 1M, M16; Length: 1m; External Diameter: -; Probe/Pocket Body Material: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Signal Conditioner Input: Pt100; Signal Conditioner Mounting: Wall Mount; Signa
Temperature Transmitters, Pt100, 4-20Ma; Temperature Sensor Type:Pt100; Supply Voltage Min:-; Supply Voltage Max:-; Temperature Transmitter Output Type:Analog; Temperature Transmitter Output:4Ma To 20Ma; Sensor Mounting:Wall Mount Rohs Compliant: Yes |Labfacility XF-948-FAR

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF948FAR