Labfacility XF-339-FAR

Thermocouple, Miniature Plug, K, -100 C, +1100 C, Stainless Steel, 150 Mm Rohs Compliant: Yes |Labfacility XF-339-FAR
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-339-FAR.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page22 years ago
Datasheet1 page22 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-339-FAR provided by its distributors.

Thermocouple, Miniature Plug, K, -100 C, +1100 C, Stainless Steel, 150 Mm Rohs Compliant: Yes |Labfacility XF-339-FAR
SENSOR, T/COUPLE, MI, MP, 0.5X150MM; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: +750°C; Sensor Body Material: Stainless Steel; Lead Length: 150mm; Product Range: Type K; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF339FAR