Labfacility XF-327-FAR

SENSOR, T/COUPLE, MI, 0.5X250MM; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellXF-327-FAR01
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-327-FAR.

element14 APAC

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility XF-327-FAR provided by its distributors.

SENSOR, T/COUPLE, MI, 0.5X250MM; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: +1100°C; Sensor Body Material: Stainless Steel; Lead Length: 100mm; Product Range: -; SVHC: No SVHC (15-Jan-2019);
SENSOR, T/COUPLE, MI, 0.5X250MM; No. of Strands x Strand Size:7 x 0.2mm; Lead Length:100mm; Body Material:310 Stainless Steel; Thermocouple Type:K; Temperature Sensing Range:-40 to +1100°C; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:7/0.2mm; External Diameter:0.5mm; External Length / Height:250mm; Heat Temperature Range:-40°C to +1100°C; Material:310 Stainless Steel; Material Composition:Stainless Steel; Sensor Type:K; Temperature Measuring Range:-40°C to +1100°C; Thread Size:M8 x 1.0mm thread L=25

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA