Labfacility XF-244-FAR

WIRE, THERMO, T, PTFE, 1/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor Area CSA:...
$ 27.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-244-FAR.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-244-FAR provided by its distributors.

WIRE, THERMO, T, PTFE, 1/0.2MM; Cable Shielding:Unscreened; No. of Cores:2Core; Wire Gauge:-; Conductor Area CSA:-; Reel Length (Imperial):82ft; Reel Length (Metric):25m; Jacket Colour:-; No. of Max Strands x Strand Size
THERMOCOUPLE WIRE, TYPE T, SOLID, 82 ; Thermocouple Wire Type:T; Length - Imperial:82ft; Length - Metric:25m; No. of Max Strands x Strand Size:1 x 0.2mm; Wire Gauge:-; Conductor Area CSA:0.032mm²; Conductor Type:Stranded RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF244FAR