Labfacility XF-243-FAR

WIRE, THERMO, K, PTFE, 1/0.2mm; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor Area CSA:...
$ 32.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-243-FAR.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-17.57%

Descriptions

Descriptions of Labfacility XF-243-FAR provided by its distributors.

WIRE, THERMO, K, PTFE, 1/0.2mm; Cable Shielding:Unscreened; No. of Cores:2Core; Wire Gauge:-; Conductor Area CSA:-; Reel Length (Imperial):82ft;
Thermocouple Wire, Type K, Solid, 82 ; Thermocouple Wire Type:K; Length - Imperial:82Ft; Length - Metric:25M; No. Of Max Strands X Strand Size:1 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.032Mm²; Conductor Type:Stranded Rohs Compliant: Yes |Labfacility XF-243-FAR

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF243FAR