Labfacility XF-1288-FAR

THERMOCOUPLE WIRE, TYPE JX, 10M; Thermocouple Wire Type: JX; Length - Imperial: 32.8ft; Length - Metric: 10m; No. of...
$ 39.69

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Labfacility XF-1288-FAR provided by its distributors.

THERMOCOUPLE WIRE, TYPE JX, 10M; Thermocouple Wire Type:JX; Length - Imperial:32.8ft; Length - Metric:10m; No. of Max Strands x Strand Size:7 x 0.2mm; Wire Gauge:-; Conductor Area CSA:-; Product Range:-; SVHC:No SVHC (15

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1288FAR