Labfacility XF-1273-FAR

THERMOCOUPLE WIRE, TYPE JX, 50M; Thermocouple Wire Type: JX; Length - Imperial: 164ft; Length - Metric: 50m; No. of...
$ 185.37

Price and Stock

Descriptions

Descriptions of Labfacility XF-1273-FAR provided by its distributors.

THERMOCOUPLE WIRE, TYPE JX, 50M; Thermocouple Wire Type:JX; Length - Imperial:164ft; Length - Metric:50m; No. of Max Strands x Strand Size:7 x 0.2mm; Wire Gauge:-; Conductor Area CSA:-; Product Range:-; SVHC:No SVHC (15-

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1273FAR