Labfacility XF-1209-FAR

THERMOCOUPLE, K TYPE, 10M, 350 DEG C; Thermocouple Type: K; Sensing Temperature Min: -60°C; Max: 350°C; Sensor Body...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1209-FAR.

element14 APAC

Datasheet1 page8 years ago

Inventory History

3 month trend:
-53.33%

Descriptions

Descriptions of Labfacility XF-1209-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 10M, 350 DEG C; Thermocouple Type:K; Sensing Temperature Min:-60°C; Max:350°C; Sensor Body Material:-;

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1209FAR