Labfacility XF-1198-FAR

Thermocouple, K Type, 20M, 700 Deg C
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XF-1198-FAR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1198-FAR.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1198-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 20M, 700 DEG C
THERMOCOUPLE, K TYPE, 20M, 700 DEG C; Thermocouple Type: K; Sensing Temperature Min: 0°C; Sensing Temperature Max: 700°C; Sensor Body Material: -; Lead Length: 20m; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1198FAR