Labfacility XF-1190-FAR

Thermocouple, K Type, 3M, 350 Deg C
$ 12.002
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1190-FAR.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1190-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 3M, 350 DEG C
THERMOCOUPLE, K TYPE, 3M, 350 DEG C; Thermocouple Type: K; Sensing Temperature Min: -60°C; Sensing Temperature Max: 350°C; Sensor Body Material: -; Lead Length: 3m; Product Range: -; SVHC: No SVHC (15-Jan-2019)
THERMOCOUPLE, K TYPE, 120", 350 DEG C; Thermocouple Type:K; Sensor Body Material:-; Lead Length - Imperial:120"; Lead Length - Metric:3m; Probe Length - Imperial:-; Probe Length - Metric:-; Probe Diameter - Imperial:- RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1190FAR