Labfacility XF-1189-FAR

THERMOCOUPLE, J TYPE, 2M, 350DEG; Thermocouple Type: J; Sensing Temperature Min: -60°C; Max: 350°C; Sensor Body...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XF-1189-FAR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1189-FAR.

element14 APAC

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1189-FAR provided by its distributors.

THERMOCOUPLE, J TYPE, 2M, 350DEG; Thermocouple Type:J; Sensing Temperature Min:-60°C; Max:350°C; Sensor Body Material:Glass
THERMOCOUPLE, J TYPE, 2M, 350DEG; Thermocouple Type:J; Sensor Body Material:Glass Fiber, Stainless Steel; Lead Length - Imperial:80"; Lead Length - Metric:2m; Probe Length - Imperial:-; Probe Length - Metric:-; Insulation:Glassfiber RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1189FAR