Labfacility XF-1089-FAR

THERMOCOUPLE, K TYPE, 1100 DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Max: 1100°C; Sensor Body
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellXF-1089-FAR05
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1089-FAR.

Newark

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1089-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 1100 DEG C; Thermocouple Type:K; Sensing Temperature Min:-40°C; Max:1100°C; Sensor Body
THERMOCOUPLE, K TYPE, 1100 DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:6"; Probe Length - Metric:150mm; Probe Diameter - Imperial:0.039" RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1089FAR