Labfacility XF-1077-FAR

Thermocouple, K Type, 100Mm, 1100 Deg C; Thermocouple Type: k; Sensing Temperature Min: -40°C; Sensing Temperature...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1077-FAR.

Official Datasheet12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility XF-1077-FAR provided by its distributors.

Thermocouple, K Type, 100Mm, 1100 Deg C; Thermocouple Type:k; Sensing Temperature Min:-40°C; Sensing Temperature Max:1100°C; Sensor Body Material:nickel Chromium Iron; Lead Length:100Mm; Product Range:-; Svhc:no Svhc (15 Rohs Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1077FAR