Labfacility XF-1075-FAR

THERMOCOUPLE, K TYPE, 100MM, 1100 DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1075-FAR.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Labfacility XF-1075-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 100MM, 1100 DEG C; Thermocouple Type:K; Sensing Temperature Min:-40°C; Sensing Temperature Max:1100°C; Sensor Body Material:Nickel Chromium Iron; Lead Length:100mm; Product Range:-; SVHC:No SVHC (15

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1075FAR