Labfacility XF-1047-FAR

THERMOCOUPLE, K TYPE, 750 DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XF-1047-FAR. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1047-FAR.

Newark

Datasheet1 page8 years ago

Descriptions

Descriptions of Labfacility XF-1047-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 750 DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 750°C; Sensor Body Material: Stainless Steel; Lead Length: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
THERMOCOUPLE, K TYPE, 750 DEG C; Thermocouple Type:K; Sensor Body Material:Stainless Steel; Lead Length - Imperial:-; Lead Length - Metric:-; Probe Length - Imperial:9.84"; Probe Length - Metric:250mm; Probe Diameter - Imperial:0.02"RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF1047FAR