Labfacility XF-1029-FAR

Thermocouple, K Type, 1M, 1100 Deg C
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellXF-1029-FAR05
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility XF-1029-FAR.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Labfacility XF-1029-FAR provided by its distributors.

THERMOCOUPLE, K TYPE, 1M, 1100 DEG C
THERMOCOUPLE, K TYPE, 1M, 1100 DEG C; Thermocouple Type: K; Sensing Temperature Min: -40°C; Sensing Temperature Max: 1100°C; Sensor Body Material: Stainless Steel; Lead Length: 1m; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA