Labfacility WV-029/100M9(IEC)

CABLE, THERMO, TYPE VX; Thermocouple Wire Type: VX; Length - Imperial: 984.25"; Length - Metric: 25m; No. of Max...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WV-029/100M9(IEC).

element14 APAC

Datasheet1 page11 years ago

Farnell

Descriptions

Descriptions of Labfacility WV-029/100M9(IEC) provided by its distributors.

CABLE, THERMO, TYPE VX; Thermocouple Wire Type: VX; Length - Imperial: 984.25"; Length - Metric: 25m; No. of Max Strands x Strand Size: 7 x 0.2mm; Wire Gauge: -; Conductor Area CSA: 0.219mm²; Product Range: -; SVHC: No SVHC (15-
CABLE, THERMO, TYPE VX; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Cable Type:Thermocouple Comp. Vx; Conductor Area CSA:0.219mm2; Cores, No. of:2; Conductor Make-up:7 / 0.2mm; External Diameter:5mm; Material, Secondary ;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA