Labfacility WT-305-D-50M

THERMOCOUPLE CABLE, TYPE T, 50M, 7/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-305-D-50M.

Farnell

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Labfacility WT-305-D-50M provided by its distributors.

THERMOCOUPLE CABLE, TYPE T, 50M, 7/0.2MM; Cable Shielding:Unscreened; No. of Cores:2Core; Wire Gauge:-; Conductor Area CSA:-; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; Jacket Colour:Brown; No. of Max Str

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT305D50M