Labfacility WT-305-D-25M

THERMOCOUPLE CABLE, TYPE T, 25M, 7/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellWT-305-D-25M01Custom Reel
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-305-D-25M.

Farnell

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility WT-305-D-25M provided by its distributors.

THERMOCOUPLE CABLE, TYPE T, 25M, 7/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor Area CSA: -; Reel Length (Imperial): 82.02ft; Reel Length (Metric): 25m; Jacket Colour: Brown; No. of Max Stra
CABLE, T/C, PFA, TYPE T 25M; Reel Length (Imperial):82.02ft; Reel Length (Metric):25m; No. of Conductors:2; No. of Strands x Strand Size:7 x 0.2mm; Jacket Colour:Brown; Jacket Material:PFA (Perfluoroalkoxy); Conductor Size AWG:-

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA