Labfacility WT-304-D-50M

THERMOCOUPLE CABLE, TYPE T, 50M, 1/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellWT-304-D-50M01Custom Reel
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-304-D-50M.

Farnell

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility WT-304-D-50M provided by its distributors.

THERMOCOUPLE CABLE, TYPE T, 50M, 1/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor Area CSA: -; Reel Length (Imperial): 164.04ft; Reel Length (Metric): 50m; Jacket Colour: Brown; No. of Max Str
CABLE, T/C, PFA, TYPE T 50M; Reel Length (Imperial):164.04ft; Reel Length (Metric):50m; No. of Conductors:2; No. of Strands x Strand Size:1 x 0.2mm; Jacket Colour:Brown; Jacket Material:PFA (Perfluoroalkoxy); Conductor Size AWG:-

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA