Labfacility WT-300X100

WIRE, THERMO, T, PTFE, 1/0.2, 100M; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor Area...
$ 98.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-300X100.

Newark

Datasheet1 page11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility WT-300X100 provided by its distributors.

WIRE, THERMO, T, PTFE, 1/0.2, 100M; Cable Shielding:Unscreened; No. of Cores:2Core; Wire Gauge:-; Conductor Area CSA:-; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Jacket Colour:-; No. of Max Strands x Stran
Thermocouple Wire, Type T, Solid, 328 ; Thermocouple Wire Type:T; Length - Imperial:328Ft; Length - Metric:100M; No. Of Max Strands X Strand Size:1 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.032Mm²; Conductor Type:Stranded Rohs Compliant: Yes |Labfacility WT-300X100

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT300X100