Labfacility WT-200-ANSI X 25M

THERMOCOUPLE WIRE, TX TYPE, PVC, 25M; Thermocouple Wire Type: TX; Length - Imperial: 82.021ft; Length - Metric: 25m;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-200-ANSI X 25M.

Farnell

Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility WT-200-ANSI X 25M provided by its distributors.

THERMOCOUPLE WIRE, TX TYPE, PVC, 25M; Thermocouple Wire Type:TX; Length - Imperial:82.021ft; Length - Metric:25m; No. of Max Strands x Strand Size:7 x 0.2mm; Wire Gauge:24AWG; Conductor Area CSA:0.22mm²; Product Range:-;

Images

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT200ANSI X 25M