Labfacility WT-200/50M (IEC)

Thermocouple Wire, Type T, 164Ft; Thermocouple Wire Type: T; Length - Imperial: 164Ft; Length - Metric: 50M; No. Of...
$ 62.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-200/50M (IEC).

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-20.83%

Descriptions

Descriptions of Labfacility WT-200/50M (IEC) provided by its distributors.

Thermocouple Wire, Type T, 164Ft; Thermocouple Wire Type:T; Length - Imperial:164Ft; Length - Metric:50M; No. Of Max Strands X Strand Size:7 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.219Mm²; Conductor Type:Stranded; Product Range:-Rohs Compliant: Yes |Labfacility WT-200/50M (IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA