Labfacility WT-200 T 7/0.2 PVC F/P 100M

Multicore Unscreened Cable, 2 Core, 7 x 0.2mm, 328.08 ft, 100 m RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-200 T 7/0.2 PVC F/P 100M.

Newark

Datasheet1 page11 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Labfacility WT-200 T 7/0.2 PVC F/P 100M provided by its distributors.

Multicore Unscreened Cable, 2 Core, 7 x 0.2mm, 328.08 ft, 100 m RoHS Compliant: Yes
THERMOCOUPLE WIRE, TYPE T, 100M, 7/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor Area CSA: -; Reel Length (Imperial): 328.08ft; Reel Length (Metric): 100m; Jacket Colour: Brown; No. of Max St

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT200 T 7/0.2 PVC F/P 100M