Labfacility WT-056/10M (IEC)

CABLE, THERMO, T; Thermocouple Wire Type: TX; Length - Imperial: 32.8ft; Length - Metric: 10m; No. of Max Strands x...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellWT-056/10M (IEC)01
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-056/10M (IEC).

Farnell

Datasheet2 pages11 years ago

Descriptions

Descriptions of Labfacility WT-056/10M (IEC) provided by its distributors.

CABLE, THERMO, T; Thermocouple Wire Type: TX; Length - Imperial: 32.8ft; Length - Metric: 10m; No. of Max Strands x Strand Size: Solid; Wire Gauge: 30AWG; Conductor Area CSA: 0.078mm²; Product Range: Type T Series; SVHC: No SVHC
CABLE, THERMO, T; Reel Length (Imperial):32.8ft; Reel Length (Metric):10m; Cable Type:Thermocouple Ext. T; Conductor Area CSA:0.078mm2; Cores, No. of:2; Conductor Make-up:1 / 0.315mm; External Diameter:1.5mm; Material, Conductor ;RoHS Compliant: Yes
CABLE, THERMO, T; Reel Length (Imperial):32.8ft; Reel Length (Metric):10m; No. of Conductors:2; No. of Strands x Strand Size1:1 x 0.315mm; Conductor Area CSA:0.078mm²; External Diameter:1.5mm; SVHC:No SVHC (20-Jun-2011); Conductor Make-up:1 / 0.315mm; For Use With:T Type Thermocouple; Length:10m; Negative Conductor Material:Constantan; No. of Cores:2; Operating Temperature Max:350°C; Outer Diameter:1.5mm; Positive Conductor Material:Copper; Secondary Insulation Material:Glass Fibre; Thermocouple Type:T

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA