Labfacility WT-009/50M (IEC)

CABLE, THERMO, T; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 36AWG; Conductor Area CSA: 0.41mm²;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellWT-009/50M (IEC)01
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WT-009/50M (IEC).

Farnell

Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Descriptions

Descriptions of Labfacility WT-009/50M (IEC) provided by its distributors.

CABLE, THERMO, T; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: 36AWG; Conductor Area CSA: 0.41mm²; Reel Length (Imperial): 164ft; Reel Length (Metric): 50m; Jacket Colour: -; No. of Max Strands x Strand Size: 13
CABLE, THERMO, T; Reel Length (Imperial):164ft; Reel Length (Metric):50m; No. of Conductors:2; No. of Strands x Strand Size1:13 x 0.2mm; Conductor Area CSA:0.41mm²; Jacket Material:PVC (Polyvinyl Chloride); SVHC:No SVHC (20-Jun-2011); Conductor Make-up:13 / 0.2mm; For Use With:T Type Thermocouple; Length:50m; No. of Cores:2; Secondary Insulation Material:PVC; Standard:BS4937 Part 30:1993; Thermocouple Type:T

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA