Labfacility WK-203-ANSI X 50M

Thermocouple Wire, Type K, 164Ft; Thermocouple Wire Type: K; Length - Imperial: 164Ft; Length - Metric: 50M; No. Of...
$ 30.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WK-203-ANSI X 50M.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Labfacility WK-203-ANSI X 50M provided by its distributors.

Thermocouple Wire, Type K, 164Ft; Thermocouple Wire Type:K; Length - Imperial:164Ft; Length - Metric:50M; No. Of Max Strands X Strand Size:1 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.032Mm²; Conductor Type:Stranded; Product Range:-Rohs Compliant: Yes |Labfacility WK-203-ANSI X 50M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK203ANSI X 50M