Labfacility WK-203-ANSI X 25M

Thermocouple Wire, Type K, 82Ft; Thermocouple Wire Type: K; Length - Imperial: 82Ft; Length - Metric: 25M; No. Of Max...
$ 16.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WK-203-ANSI X 25M.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Labfacility WK-203-ANSI X 25M provided by its distributors.

Thermocouple Wire, Type K, 82Ft; Thermocouple Wire Type:K; Length - Imperial:82Ft; Length - Metric:25M; No. Of Max Strands X Strand Size:1 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.032Mm²; Conductor Type:Stranded; Product Range:- Rohs Compliant: Yes |Labfacility WK-203-ANSI X 25M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK203ANSI X 25M