Labfacility WK-150

Wire And Cable, 2 Conductor(s), Flexible Cord And Fixture Wire
$ 147.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WK-150.

IHS

Datasheet0 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
-65.12%

Descriptions

Descriptions of Labfacility WK-150 provided by its distributors.

Wire And Cable, 2 Conductor(s), Flexible Cord And Fixture Wire
热电偶延长电缆, PVC 7/0.2 K 100M;
Thermocouple Cable, Type K , Pvc, 100M; Accessory Type:Thermocouple Cable; Thermocouple Wire Type:K; Length - Imperial:328Ft; Length - Metric:100M; No. Of Max Strands X Strand Size:7 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.219Mm²Rohs Compliant: Yes |Labfacility WK-150

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WK150