Labfacility WJ-270-D-25M

CABLE, T/C, SILICON, TYPE J 25M; Reel Length (Imperial): 82.02ft; Reel Length (Metric): 25m; No. of Conductors: 2;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellWJ-270-D-25M01Custom Reel
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WJ-270-D-25M.

Farnell

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Labfacility WJ-270-D-25M provided by its distributors.

CABLE, T/C, SILICON, TYPE J 25M; Reel Length (Imperial):82.02ft; Reel Length (Metric):25m; No. of Conductors:2; No. of Strands x Strand Size:7 x 0.2mm; Jacket Colour:Black; Jacket Material:Silicone Rubber; Conductor Size AWG:-
THERMOCOUPLE CABLE, TYPE J, 25M, 7/0.2MM; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor Area CSA: -; Reel Length (Imperial): 82.02ft; Reel Length (Metric): 25m; Jacket Colour: Black; No. of Max Stra

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA