Labfacility WJ-248-D-25M

THERMOCOUPLE CABLE, TYPE J, 25M, 7/0.2mm; Cable Shielding: Unscreened; No. of Cores: 2Core; Wire Gauge: -; Conductor...
$ 62.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WJ-248-D-25M.

Newark

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility WJ-248-D-25M provided by its distributors.

THERMOCOUPLE CABLE, TYPE J, 25M, 7/0.2mm; Cable Shielding:Unscreened; No. of Cores:2Core; Wire Gauge:-; Conductor Area CSA:-; Reel Length
Tc Wire, Type J, 7X0.2Mm, 82.02 ; Thermocouple Wire Type:J; Length - Imperial:82Ft; Length - Metric:25M; No. Of Max Strands X Strand Size:7 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.219Mm²; Conductor Type:Stranded; Product Range:- Rohs Compliant: Yes |Labfacility WJ-248-D-25M

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WJ248D25M