Labfacility WJ-200/10M (IEC)

Thermocouple Wire, Type J, 32.8Ft; Thermocouple Wire Type: J; Length - Imperial: 32.8Ft; Length - Metric: 10M; No. Of...
$ 13.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WJ-200/10M (IEC).

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-13.16%

Descriptions

Descriptions of Labfacility WJ-200/10M (IEC) provided by its distributors.

Thermocouple Wire, Type J, 32.8Ft; Thermocouple Wire Type:J; Length - Imperial:32.8Ft; Length - Metric:10M; No. Of Max Strands X Strand Size:7 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.219Mm²; Conductor Type:Stranded Rohs Compliant: Yes |Labfacility WJ-200/10M (IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA