Labfacility TP-100-X

THERMOPOCKET, FABRICATE, STRAIGHT, 0.15M; Length: 100mm; External Diameter: 0.437"; Probe/Pocket Body Material:...

Price and Stock

Descriptions

Descriptions of Labfacility TP-100-X provided by its distributors.

THERMOPOCKET, FABRICATE, STRAIGHT, 0.15M; Length:100mm; External Diameter:0.437"; Probe/Pocket Body Material:Stainless Steel; Product Range:-; SVHC:No SVHC (15-Jan-2019); For Use With:Industrial Style Sensor
THERMOPOCKET, 100MM; Accessory Type:Thermowell; External Length / Height:100mm; Outside Diameter:0.4375"; Probe Length:100mm; Thickness, Wall:2.03mm; Thread Size:Sensor thread 1/8" BSPP; Thread Type:Process Thread 1/2" BSPP ;RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA