Labfacility RTF4-3

RTD SENSOR, 100 OHM, -50 TO 150DEG C; RTD Type: Component with Leads; RTD Accuracy: Class B; Resistance @ 0°C:...
$ 54.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility RTF4-3.

Farnell

Datasheet1 page11 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago

element14 APAC

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Labfacility RTF4-3 provided by its distributors.

RTD SENSOR, 100 OHM, -50 TO 150DEG C; RTD Type:Component with Leads; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:3m; Cable Length - Imperial:9.84ft RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA