Labfacility RTF-1000-S2B-1.0-C8

RTD SENSOR, 1 KOHM, -50 TO 150DEG C; RTD Type: Component with Leads; RTD Accuracy: -; Resistance @ 0°C: -; RTD...
$ 40.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility RTF-1000-S2B-1.0-C8.

element14 APAC

Datasheet2 pages14 years ago

Inventory History

3 month trend:
+21.43%

Descriptions

Descriptions of Labfacility RTF-1000-S2B-1.0-C8 provided by its distributors.

RTD SENSOR, 1 KOHM, -50 TO 150DEG C; RTD Type:Component with Leads; RTD Accuracy:-; Resistance @ 0°C:-; RTD Element Material:-; Probe Material:-; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:-; Cable Termination:-RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTF1000S2B1.0C8