Labfacility RAA-S4B-4.5-200-NP-2.0-C7-T

Rtd Sensor, 100 Ohm, -50 to 250DEG C;
$ 31.39

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility RAA-S4B-4.5-200-NP-2.0-C7-T provided by its distributors.

RTD SENSOR, 100 OHM, -50 TO 250DEG C;
传感器, RTD 传感器, 100 Ω, -50 至 250度;
RTD SENSOR, 100 OHM, -50 TO 250DEG C; RTD Type:Probe with Leads; RTD Accuracy:Class B; Resistance @ 0°C:100ohm; RTD Element Material:-; Probe Material:-; Probe Length:200mm; Cable Length - Metric:2m; Cable Length - Imperial:6.56ft RoHS Compliant: Yes

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA