Labfacility PTE 6X250 (IEC)

RTD, PROBE W/LEAD, PT100, 250DEG C; Length: 250mm; External Diameter: 6mm; Probe/Pocket Body Material: Stainless...

Price and Stock

DistributorSKUMinPkg
FarnellPTE 6X250 (IEC)01
16h

Descriptions

Descriptions of Labfacility PTE 6X250 (IEC) provided by its distributors.

RTD, PROBE W/LEAD, PT100, 250DEG C; Length: 250mm; External Diameter: 6mm; Probe/Pocket Body Material: Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: Labfacility Temperature Sensors
PROBE, PT100, 250X6MM; Temperature Sensing Range:0°C to +250°C; Resistance:100ohm; Accessory Type:PT100 Probe; Approval Category:BS 1904 (1984) Class B, DIN 43760; External Diameter:6mm; External Diameter:6mm; For Use With:Labfacility Temperature Sensors; Lead Length:1m; Length:250mm; Measuring Range:-50°C to +250°C; Operating Temperature Max:250°C; Operating Temperature Min:-50°C; Probe Length:250mm; Probe/Pocket Body Material:Stainless Steel; Resistance @ Ice Point:100ohm; Sensor Type:Pt100

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA