Labfacility PT46X150

Probe, Rtd, Pt100, Class B, Stainless Steel, 150 Mm, 6 Mm Rohs Compliant: Yes |Labfacility PT46X150
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility PT46X150.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-30.61%

Descriptions

Descriptions of Labfacility PT46X150 provided by its distributors.

Probe, Rtd, Pt100, Class B, Stainless Steel, 150 Mm, 6 Mm Rohs Compliant: Yes |Labfacility PT46X150
PROBE, PT100, 150X6MM; Length: 150mm; External Diameter: 6mm; Probe/Pocket Body Material: Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: Labfacility Temperature Sensors

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA