Labfacility PT4 6X300-KNE

Probe, PT100, in Head, 300MM
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellPT4 6X300-KNE01
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility PT4 6X300-KNE.

Farnell

Datasheet1 page22 years ago
Datasheet5 pages23 years ago

Descriptions

Descriptions of Labfacility PT4 6X300-KNE provided by its distributors.

PROBE, PT100, IN HEAD, 300MM
PROBE, PT100, IN HEAD, 300MM; Sensing Temperature Min: -50°C; Sensing Temperature Max: +450°C; Resistance: 100ohm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Sensor Temperature Rtd-50+C To +450+C100 Ohms; Resistencia:100Ohm; Temperatura De Detección Mín.:-50°C; Temperatura De Detección Máx.:+450°C; Probe Body Material:Stainless Steel; Tipo De Accesorio:Probe |Labfacility PT4 6X300-KNE

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA