Labfacility PT4 3 X250

探头, Rtd, 带引线, PT100, 250度;
$ 56.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility PT4 3 X250.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Labfacility PT4 3 X250 provided by its distributors.

探头, RTD, 带引线, PT100, 250度;
RTD, PROBE W/LEAD, PT100, 250DEG C; Length: 250mm; External Diameter: 3mm; Probe/Pocket Body Material: Stainless Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: Labfacility Temperature Sensors
Rtd Probe, 3Mm, 250Mm, Stainless Steel; Rtd Type:Probe With Leads; Rtd Accuracy:Class B; Rtd Element Material:Platinum; Probe Material:316 Stainless Steel; Probe Length:250Mm; Cable Length - Metric:2M; Cable Length - Imperial:6.56Ft Rohs Compliant: Yes |Labfacility PT4 3 X250

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA