Labfacility PT4 3 X150

PROBE, PT100, 150X3mm, 2M; Length: 150mm; External Diameter: 3mm; Probe/Pocket Body Material: Stainless Steel;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellPT4 3 X15001
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility PT4 3 X150.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Labfacility PT4 3 X150 provided by its distributors.

PROBE, PT100, 150X3mm, 2M; Length:150mm; External Diameter:3mm; Probe/Pocket Body Material:Stainless Steel; Product Range:-; SVHC:No SVHC
Rtd Probe, 3Mm, 150Mm, Stainless Steel; Length:150Mm; External Diameter:3Mm; Probe Body Material:Stainless Steel; Product Range:- Rohs Compliant: Yes |Labfacility PT4 3 X150

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA