Descriptions of Labfacility NMI/3X150 (IEC) provided by its distributors.
THERMOCOUPLE, TYPE N, 150 MM, 1200DEG C; Length: 150mm; External Diameter: 3mm; Probe/Pocket Body Material: Nickel Chromium Silicon; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: Labfacility Temperature Sensors